International Rectifier IRFS17N20DTRRP technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 1.1nF |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 170mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS17N20DTRRP to view detailed technical specifications.
No datasheet is available for this part.