International Rectifier IRFS3004-7P technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 6 |
| Terminal Position | SINGLE |
| Pin Count | 7 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Rectifier IRFS3004-7P to view detailed technical specifications.
No datasheet is available for this part.