The IRFS31N20DTRR is a surface mount N-channel MOSFET with a maximum drain to source voltage of 200V and continuous drain current of 31A. It has a maximum power dissipation of 3.1W and an on-resistance of 82 milliohms. The device is packaged in a TO-263-3 case and is available in quantities of 800 per reel. The IRFS31N20DTRR is not RoHS compliant.
International Rectifier IRFS31N20DTRR technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 31A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 2.37nF |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 82mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFS31N20DTRR to view detailed technical specifications.
No datasheet is available for this part.