N-Channel Power MOSFET, D2PAK package, offering 60V drain-source voltage and a maximum continuous drain current of 210A. Features a low 3mΩ drain-source on-resistance and a maximum power dissipation of 300W. Operates across a wide temperature range from -55°C to 175°C. This surface-mount device is RoHS compliant and lead-free.
International Rectifier IRFS3206TRRPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 210A |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 3MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 6.54nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 19ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS3206TRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.