International Rectifier IRFS3307 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 130A |
| Current Rating | 130A |
| Drain to Source Voltage (Vdss) | 75V |
| Input Capacitance | 5.15nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 6.3mR |
| RoHS Compliant | No |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFS3307 to view detailed technical specifications.
No datasheet is available for this part.