The IRFS3507 is a 75V HEXFET power MOSFET with a maximum continuous drain current of 97A and a maximum power dissipation of 190W. It is packaged in a TO-263-3 surface mount package. The device is rated for operation over a temperature range of -55°C to 175°C. The IRFS3507 is not RoHS compliant.
International Rectifier IRFS3507 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 97A |
| Current Rating | 97A |
| Drain to Source Voltage (Vdss) | 75V |
| Input Capacitance | 3.54nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 190W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 8.8mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFS3507 to view detailed technical specifications.
No datasheet is available for this part.