
International Rectifier IRFS3507PBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 97A |
| Current Rating | 97A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 49ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.576mm |
| Input Capacitance | 3.54nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 52ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 75V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS3507PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
