The IRFS3507TRLPBF is a surface mount power MOSFET from International Rectifier, featuring a maximum drain to source voltage of 75V and a continuous drain current of 97A. It is packaged in a TO-263-3 package and is suitable for operation over the -40°C to 175°C temperature range. The device is RoHS compliant and is available in quantities of 800 per reel. With a maximum power dissipation of 190W, this MOSFET is designed for high-power applications.
International Rectifier IRFS3507TRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 97A |
| Drain to Source Voltage (Vdss) | 75V |
| Input Capacitance | 3.54nF |
| Max Power Dissipation | 190W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 8.8mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS3507TRLPBF to view detailed technical specifications.
No datasheet is available for this part.