The IRFS38N20DTRRPBF is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 38A and a gate to source voltage of 30V. The device features a fall time of 47ns and turn-off and turn-on delay times of 29ns and 16ns, respectively. It is RoHS compliant and available in tape and reel packaging.
International Rectifier IRFS38N20DTRRPBF technical specifications.
| Continuous Drain Current (ID) | 38A |
| Fall Time | 47ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS38N20DTRRPBF to view detailed technical specifications.
No datasheet is available for this part.