
International Rectifier IRFS4310TRRPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 140A |
| Drain to Source Breakdown Voltage | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 330W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS4310TRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
