N-Channel Power MOSFET, D2PAK package, offering 100V drain-source voltage and 127A continuous drain current. Features low 6mΩ drain-source on-resistance and 250W maximum power dissipation. Operates from -55°C to 175°C with a nominal gate-source voltage of 4V. This surface-mount component is lead-free and RoHS compliant.
International Rectifier IRFS4310ZTRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 127A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 6MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 6.86nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 20ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS4310ZTRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.