
International Rectifier IRFS4410PBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 96A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 10MR |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 5.15nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 24ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS4410PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
