
N-channel power MOSFET featuring 100V drain-source breakdown voltage and 73A continuous drain current. This surface-mount device in a D2PAK package offers a low 14mΩ maximum drain-source on-resistance. Operating across a wide temperature range of -55°C to 175°C, it supports a maximum power dissipation of 190W. Key switching characteristics include an 18ns turn-on delay and a 53ns turn-off delay. This RoHS compliant component is designed for efficient power management applications.
International Rectifier IRFS4610PBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 73A |
| Current Rating | 73A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 14MR |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 3.55nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 190W |
| Radiation Hardening | No |
| Rds On Max | 14mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 18ns |
| DC Rated Voltage | 100V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS4610PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
