
International Rectifier IRFS59N10DTRRHR technical specifications.
| Continuous Drain Current (ID) | 59A |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 16ns |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFS59N10DTRRHR to view detailed technical specifications.
No datasheet is available for this part.