International Rectifier IRFS9N60ATRRPBF technical specifications.
| Continuous Drain Current (ID) | 9.2A |
| Current Rating | 9.2A |
| Drain to Source Voltage (Vdss) | 600V |
| Lead Free | Lead Free |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS9N60ATRRPBF to view detailed technical specifications.
No datasheet is available for this part.