This N-Channel MOSFET from International Rectifier features a continuous drain current of 11A and a drain to source breakdown voltage of 500V. It is packaged in a TO-262 package and is lead free. The device is RoHS compliant and has a power dissipation of 190W. It is suitable for high-power applications and can operate within a range of DC rated voltages.
International Rectifier IRFSL11N50APBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Voltage (Vdss) | 500V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 190W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFSL11N50APBF to view detailed technical specifications.
No datasheet is available for this part.