International Rectifier IRFSL23N20D102P technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 1.96nF |
| Max Power Dissipation | 3.8W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 100mR |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFSL23N20D102P to view detailed technical specifications.
No datasheet is available for this part.