
International Rectifier IRFSL23N20DPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 24A |
| Current Rating | 24A |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.96nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFSL23N20DPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
