International Rectifier IRFSL31N20DPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 160A |
| Current Rating | 31A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 7.96nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount, Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Rds On Max | 3.3mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFSL31N20DPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.