International Rectifier IRFSL3207 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 180A |
| Current Rating | 180A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 3.6mR |
| Drain to Source Voltage (Vdss) | 75V |
| Input Capacitance | 7.6nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 4.5mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFSL3207 to view detailed technical specifications.
No datasheet is available for this part.