The IRFSL33N15D is a 150V HEXFET power transistor with a continuous drain current rating of 33A. It features a TO-262-3 package and is designed for through hole mounting. The device has a maximum power dissipation of 3.8W and an input capacitance of 2.02nF. The IRFSL33N15D is not RoHS compliant and contains lead, making it a non-lead-free component.
International Rectifier IRFSL33N15D technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 33A |
| Current Rating | 33A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 2.02nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 3.8W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 56mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFSL33N15D to view detailed technical specifications.
No datasheet is available for this part.