International Rectifier IRFSL33N15DTRRP technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 33A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 2.02nF |
| Max Power Dissipation | 3.8W |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 56mR |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFSL33N15DTRRP to view detailed technical specifications.
No datasheet is available for this part.