The IRFSL3507 is a 75V HEXFET MOSFET with a continuous drain current of 97A. It is packaged in a TO-262-3 case and is designed for through hole mounting. The device has a maximum power dissipation of 190W and an input capacitance of 3.54nF. The IRFSL3507 is not RoHS compliant and contains lead.
International Rectifier IRFSL3507 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 97A |
| Current Rating | 97A |
| Drain to Source Voltage (Vdss) | 75V |
| Input Capacitance | 3.54nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 8.8mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFSL3507 to view detailed technical specifications.
No datasheet is available for this part.