
International Rectifier IRFSL3806PBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 43A |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 15.8MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.65mm |
| Input Capacitance | 1.15nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 71W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 15.8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 6.3ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFSL3806PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
