International Rectifier IRFSL41N15D technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 41A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 2.52nF |
| Max Power Dissipation | 3.1W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 45mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFSL41N15D to view detailed technical specifications.
No datasheet is available for this part.