The IRFSL59N10DPBF is a 100V 59A N-Channel MOSFET packaged in a TO-262 case. It has a power dissipation of 200W and is RoHS compliant. The device is lead free and available in a rail/Tube packaging with 50 units per package. It is suitable for use in high current applications due to its high continuous drain current rating.
International Rectifier IRFSL59N10DPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 59A |
| Current Rating | 59A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Lead Free | Lead Free |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 200W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFSL59N10DPBF to view detailed technical specifications.
No datasheet is available for this part.