The IRFSL9N60APBF is a 600V N-Channel MOSFET with a continuous drain current of 9.2A. It features a power dissipation of 170W and is packaged in a TO-262 package. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. The MOSFET operates within a temperature range that is not specified in the provided data.
International Rectifier IRFSL9N60APBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 9.2A |
| Current Rating | 9.2A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Voltage (Vdss) | 600V |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 170W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFSL9N60APBF to view detailed technical specifications.
No datasheet is available for this part.