
International Rectifier IRFTS8342TRPBF technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 8.2A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 19MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.3mm |
| Input Capacitance | 560pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 9.1ns |
| Turn-On Delay Time | 7.3ns |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFTS8342TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
