
The IRFU120N is a discrete N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 9.4A and a drain to source breakdown voltage of 100V. The device is rated for a power dissipation of 48W and is available in an in-line package type. However, it is not RoHS compliant due to the presence of lead.
International Rectifier IRFU120N technical specifications.
| Continuous Drain Current (ID) | 9.4A |
| Current Rating | 9.4A |
| Drain to Source Breakdown Voltage | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 48W |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFU120N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.