International Rectifier IRFU120Z technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 8.7A |
| Current Rating | 8.7A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 310pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 190mR |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFU120Z to view detailed technical specifications.
No datasheet is available for this part.