The IRFU13N15D is a 150V HEXFET MOSFET with a maximum drain current of 14A and a maximum power dissipation of 86W. It is packaged in a TO-251-3 case and is suitable for through hole mounting. The device has an input capacitance of 620pF and a maximum Rds on resistance of 180mR. The IRFU13N15D is not RoHS compliant and contains lead.
International Rectifier IRFU13N15D technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 620pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 86W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 86W |
| Rds On Max | 180mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFU13N15D to view detailed technical specifications.
No datasheet is available for this part.