International Rectifier IRFU13N15DPBF technical specifications.
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | 150V |
| Power Dissipation | 86W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU13N15DPBF to view detailed technical specifications.
No datasheet is available for this part.