The IRFU18N15DPBF is a through-hole packaged MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 18A and is RoHS compliant. The device features a gate to source voltage of 30V and input capacitance of 900pF. The turn-on delay time is 8.8ns and the turn-off delay time is 15ns, with a fall time of 9.8ns.
International Rectifier IRFU18N15DPBF technical specifications.
| Continuous Drain Current (ID) | 18A |
| Fall Time | 9.8ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 900pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 8.8ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU18N15DPBF to view detailed technical specifications.
No datasheet is available for this part.