International Rectifier IRFU210PBF technical specifications.
| Continuous Drain Current (ID) | 2.6A |
| Current Rating | 2.6A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Voltage (Vdss) | 200V |
| Lead Free | Lead Free |
| Lead Length | 9.65mm |
| Packaging | Bulk |
| Power Dissipation | 25W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU210PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.