The IRFU214PBF is a 250V N-Channel Power MOSFET with a continuous drain current of 2.2A. It has a power dissipation of 25W and is packaged in bulk. The device is lead-free and RoHS compliant, with a lead length of 9.65mm. It is suitable for high-power applications and can operate within a range of temperatures.
International Rectifier IRFU214PBF technical specifications.
| Continuous Drain Current (ID) | 2.2A |
| Current Rating | 2.2A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Voltage (Vdss) | 250V |
| Lead Free | Lead Free |
| Lead Length | 9.65mm |
| Packaging | Bulk |
| Power Dissipation | 25W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU214PBF to view detailed technical specifications.
No datasheet is available for this part.