International Rectifier IRFU220PBF technical specifications.
| Current Rating | 4.8A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU220PBF to view detailed technical specifications.
No datasheet is available for this part.