International Rectifier IRFU2407PBF technical specifications.
| Continuous Drain Current (ID) | 42A |
| Current Rating | 42A |
| Drain to Source Voltage (Vdss) | 75V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU2407PBF to view detailed technical specifications.
No datasheet is available for this part.