The IRFU2905Z is a 55V power MOSFET with a continuous drain current of 42A. It features a TO-251-3 package and is mounted through a hole. The device has a maximum power dissipation of 110W and an input capacitance of 1.38nF. The IRFU2905Z is not RoHS compliant and contains lead.
International Rectifier IRFU2905Z technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 42A |
| Current Rating | 42A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 1.38nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 14.5mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFU2905Z to view detailed technical specifications.
No datasheet is available for this part.