The IRFU3303 is a power transistor with a maximum drain to source voltage of 30V and continuous drain current of 33A. It is packaged in a TO-251-3 case and is designed for through hole mounting. The transistor has a maximum power dissipation of 57W and an input capacitance of 750pF. However, it is not RoHS compliant and contains lead, making it a non-lead-free device.
International Rectifier IRFU3303 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 33A |
| Current Rating | 33A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 750pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 57W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 31mR |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFU3303 to view detailed technical specifications.
No datasheet is available for this part.