The IRFU3410 is a 100V HEXFET MOSFET with a continuous drain current of 31A. It has a maximum power dissipation of 3W and is packaged in a TO-251-3 case for through hole mounting. The device is not RoHS compliant due to the presence of lead. It is available in a rail or tube packaging with 75 units per package.
International Rectifier IRFU3410 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 31A |
| Current Rating | 31A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 1.69nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 39mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFU3410 to view detailed technical specifications.
No datasheet is available for this part.