
International Rectifier IRFU3412PBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 48A |
| Current Rating | 48A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Dual Supply Voltage | 100V |
| Input Capacitance | 3.43nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Nominal Vgs | 5.5V |
| On-State Resistance | 25R |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 25mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 68ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU3412PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
