International Rectifier IRFU3418PBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 70A |
| Current Rating | 70A |
| Drain to Source Voltage (Vdss) | 80V |
| Input Capacitance | 3.51nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 3.8W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 14mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU3418PBF to view detailed technical specifications.
No datasheet is available for this part.