The IRFU3504Z is a 40V HEXFET MOSFET with a continuous drain current rating of 42A. It has a maximum power dissipation of 90W and an on-resistance of 9mR. The device is packaged in a TO-251-3 case and is rated for through hole mounting. It is not RoHS compliant and contains lead.
International Rectifier IRFU3504Z technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 42A |
| Current Rating | 42A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 1.51nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 9mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFU3504Z to view detailed technical specifications.
No datasheet is available for this part.