International Rectifier IRFU3607-701PBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 56A |
| Drain to Source Voltage (Vdss) | 75V |
| Input Capacitance | 3.07nF |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 9mR |
| Resistance | 0.009R |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU3607-701PBF to view detailed technical specifications.
No datasheet is available for this part.