The IRFU3704 is a HEXFET MOSFET with a continuous drain current of 75A and a drain to source breakdown voltage of 20V. It is packaged in a TO-251-3 case and is designed for through hole mounting. The device has a maximum power dissipation of 90W and an input capacitance of 1.996nF. The IRFU3704 is not RoHS compliant and contains lead.
International Rectifier IRFU3704 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 62A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 1.996nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 90W |
| Rds On Max | 9.5mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFU3704 to view detailed technical specifications.
No datasheet is available for this part.