International Rectifier IRFU3704Z technical specifications.
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 6.7MR |
| Drain to Source Voltage (Vdss) | 20V |
| Power Dissipation | 48W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFU3704Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.