The IRFU3709 is a 30V HEXFET MOSFET with a continuous drain current rating of 90A and a maximum power dissipation of 120W. It is packaged in a TO-251-3 through hole package and is not RoHS compliant. The device has an input capacitance of 2.672nF and a maximum on-resistance of 9mΩ. It is rated for operation over a temperature range of -55°C to 175°C.
International Rectifier IRFU3709 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 90A |
| Current Rating | 90A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.672nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 9mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFU3709 to view detailed technical specifications.
No datasheet is available for this part.