International Rectifier IRFU3709PBF technical specifications.
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 30V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Resistance | 0.009R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFU3709PBF to view detailed technical specifications.
No datasheet is available for this part.