International Rectifier IRFU3709Z technical specifications.
| Continuous Drain Current (ID) | 86A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Power Dissipation | 79W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFU3709Z to view detailed technical specifications.
No datasheet is available for this part.