The IRFU3711 is a 20V HEXFET MOSFET with a continuous drain current of 100A and a maximum power dissipation of 2.5W. It is packaged in a TO-251-3 case and is designed for through-hole mounting. The device is not RoHS compliant and contains lead. The IRFU3711 is suitable for high-current applications, with a maximum current rating of 110A.
International Rectifier IRFU3711 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 100A |
| Current Rating | 110A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 2.98nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 6.5mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFU3711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.